6V positive fixed linear voltage regulator, TO-220 package, through-hole mount. Features a 500mA maximum output current and a 2V dropout voltage. Operates with input voltages from 8V to 21V, with a maximum input voltage of 35V. Offers a wide operating temperature range from 0°C to 150°C.
Stmicroelectronics L78M06CV technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 6V |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | L78M06C |
| Termination | Through Hole |
| Voltage | 6V |
| RoHS | Not Compliant |
No datasheet is available for this part.