The L78M08CP is a linear voltage regulator with a fixed output voltage of 8V and an output current of 500mA. It operates within a temperature range of 0°C to 150°C and is packaged in a TO-220-3 package. The device is available in a quantity of 50 per rail or tube packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L78M08CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78M08CP technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| RoHS Compliant | No |
| Series | L78M08C |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L78M08CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.