
The L78M09ABDT is a fixed voltage regulator with an output voltage of 9V and a maximum output current of 500mA. It operates within a temperature range of -40°C to 125°C and is packaged in a TO-252 package. The device is surface mountable and has a maximum input voltage of 35V. It is RoHS compliant and has a quiescent current of 6mA.
Sign in to ask questions about the Stmicroelectronics L78M09ABDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78M09ABDT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L78M09AB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78M09ABDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
