
The L78M09ABV is a 9V linear voltage regulator from Stmicroelectronics with a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and has a power supply rejection ratio of 56dB. The regulator is available in a TO-220-3 package and is suitable for through hole mounting. It is not RoHS compliant.
Sign in to ask questions about the Stmicroelectronics L78M09ABV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78M09ABV technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 9V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L78M09ABV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
