
9V fixed output linear voltage regulator, offering 500mA maximum output current. Features a 2V dropout voltage and a maximum input voltage of 35V. Packaged in a TO-252 surface mount case with dimensions of 6.6mm (L) x 6.2mm (W) x 2.4mm (H). Operates across a temperature range of 0°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics L78M09CDT-TR technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 2V |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | 9V |
| Mount | Surface Mount |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
