
The L78M09CV-DG is a linear voltage regulator with an output voltage of 9V and a maximum output current of 500mA. It operates within a temperature range of 0°C to 150°C and is packaged in a TO-220-3 package with a through hole mount. The device has a dropout voltage of 2V and a quiescent current of 6mA. It is RoHS compliant and available in a quantity of 50 per package.
Sign in to ask questions about the Stmicroelectronics L78M09CV-DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78M09CV-DG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L78M09C |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78M09CV-DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
