12V FIXED POSITIVE REGULATOR, PSIP3
Checking distributor stock and pricing after the page loads.
Stmicroelectronics L78M12 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T3 |
| Number of Functions | 1 |
| Output Current1-Max | 0.5 |
| Output Voltage1-Nom | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |