
12V positive linear voltage regulator, surface mount, TO-252 package. Features a fixed 12V output voltage with a maximum output current of 500mA. Operates with a minimum supply voltage of 14.5V and a maximum input voltage of 35V. Offers a 2% accuracy and a dropout voltage of 2V. Rated for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L78M12ABDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78M12ABDT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252 |
| Dropout Voltage | 2V |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 12V |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 14.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L78M12AB |
| Termination | SMD/SMT |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78M12ABDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
