
15V fixed output linear voltage regulator, offering 500mA maximum output current with a 2% accuracy. Features a 2V dropout voltage and a maximum input voltage of 35V, operating from 17V minimum input. This positive polarity regulator is housed in a TO package for through-hole mounting, with dimensions of 10.4mm length, 4.6mm width, and 9.15mm height. It operates across a wide temperature range of -40°C to 125°C and boasts a Power Supply Rejection Ratio (PSRR) of 54dB. RoHS compliant and lead-free.
Stmicroelectronics L78M15ABV technical specifications.
| Accuracy | 2% |
| Package/Case | TO |
| Dropout Voltage | 2V |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 15V |
| Mount | Through Hole |
| Nominal Output Voltage | 15V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78M15ABV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
