The L78M15CDT is a linear voltage regulator with a fixed output voltage of 15V and a maximum output current of 500mA. It operates over a temperature range of 0°C to 150°C and is packaged in a DPAK-3 package. The regulator is RoHS compliant and suitable for surface mount applications. It has a dropout voltage of 2V and a quiescent current of 6mA.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics L78M15CDT technical specifications.
| Package/Case | DPAK |
| Dropout Voltage | 2V |
| Height | 2.4mm |
| Length | 6.6mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| Series | L78M15C |
| Width | 6.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
