
The L78M15CV-DG is a 15V linear voltage regulator with an output current of 500mA. It has a dropout voltage of 2V and is available in a TO-220-3 package. The device operates over a temperature range of 0°C to 150°C and is compliant with RoHS regulations. It has a quiescent current of 6mA and is suitable for use in a variety of applications.
Sign in to ask questions about the Stmicroelectronics L78M15CV-DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78M15CV-DG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | 17.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L78M15C |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78M15CV-DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
