The L78M18CDT-TR is a 18V fixed output linear voltage regulator from Stmicroelectronics, featuring a maximum input voltage of 35V and an output current of 500mA. It operates within a temperature range of 0°C to 150°C and is available in a TO-252 package. This device is RoHS compliant and suitable for use in various applications requiring a stable 18V output voltage.
Stmicroelectronics L78M18CDT-TR technical specifications.
| Package/Case | TO-252 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | L78M18C |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78M18CDT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.