
The L78M20CV is a linear voltage regulator with a fixed output voltage of 20V and a maximum output current of 500mA. It has a dropout voltage of 2V and can operate from a supply voltage of 23V to 40V. The device is packaged in a TO-220 package and is available in a rail/tube packaging configuration. The L78M20CV is suitable for use in applications where a stable 20V output is required, and can operate over a temperature range of 0°C to 150°C.
Stmicroelectronics L78M20CV technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 2V |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 20V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 23V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | L78M20C |
| Termination | Through Hole |
| Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L78M20CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
