The L78M24ABDT is a linear voltage regulator with an output voltage of 24V and a maximum output current of 500mA. It operates within a temperature range of -40°C to 125°C and is packaged in a TO-252 case, suitable for surface mount applications. The device is RoHS compliant and has an accuracy of 2%. It is available in a package quantity of 75, packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics L78M24ABDT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252 |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L78M24AB |
| RoHS | Compliant |
No datasheet is available for this part.