The L78M24ABV is a linear voltage regulator from Stmicroelectronics with a maximum input voltage of 40V and a minimum input voltage of 40V. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 500mA. The regulator is available in a TO-220-3 package and is suitable for through-hole mounting. It is not RoHS compliant.
Stmicroelectronics L78M24ABV technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 24V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L78M24ABV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
