The L78M24CDT is a linear voltage regulator with a maximum input voltage of 40V and a minimum operating temperature of 0°C. It has a maximum operating temperature of 150°C and a maximum output current of 500mA. The regulator is packaged in a TO-252-3 package and is RoHS compliant. It has a power supply rejection ratio of 50dB and a quiescent current of 6mA.
Stmicroelectronics L78M24CDT technical specifications.
| Package/Case | TO-252-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | 24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78M24CDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
