Precision 24V fixed positive linear voltage regulator, offering 500mA output current. Features a 50dB Power Supply Rejection Ratio and a quiescent current of 6mA. Operates with a maximum input voltage of 40V and a minimum input voltage of 26V. Packaged in a TO-252 surface mount case, this RoHS compliant component functions within a 0°C to 150°C temperature range.
Stmicroelectronics L78M24CDT-TR technical specifications.
| Package/Case | TO-252 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 26V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 24V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.063493oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78M24CDT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
