
The L78M24CV-DG is a linear voltage regulator with an output voltage of 24V and a maximum output current of 500mA. It operates within a temperature range of 0°C to 150°C and is packaged in a TO-220-3 case for through-hole mounting. The device has a dropout voltage of 2V and a power supply rejection ratio of 50dB. It is RoHS compliant and available in quantities of 1000.
Sign in to ask questions about the Stmicroelectronics L78M24CV-DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78M24CV-DG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Max Input Voltage | 40V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Min Output Voltage | 24V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78M24CV-DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
