
The L78S05CV-DG is a linear voltage regulator with a maximum input voltage of 35V and a minimum input voltage of 8V. It operates within a temperature range of 0°C to 150°C and has a maximum output current of 2A. The regulator has a fixed output voltage of 5V and is available in a TO-220-3 package, suitable for through-hole mounting. It is not RoHS compliant.
Stmicroelectronics L78S05CV-DG technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 35V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 8mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L78S05CV-DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
