
The L78S10CV-DG is a linear voltage regulator with a maximum input voltage of 35V and a minimum input voltage of 35V. It operates within a temperature range of 0°C to 150°C and has a maximum output current of 2A. The regulator is a positive output type with a fixed output voltage of 10V. It is available in a TO-220-3 package and is mounted through a hole. The device is RoHS compliant and has a power supply rejection ratio of 47dB.
Sign in to ask questions about the Stmicroelectronics L78S10CV-DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78S10CV-DG technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Min Output Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 47dB |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78S10CV-DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
