
The L78S15CV-DG is a linear voltage regulator with a maximum output current of 2A and a minimum output voltage of 15V. It operates within a temperature range of 0°C to 150°C and is packaged in a TO-220-3 case for through-hole mounting. The device has a power supply rejection ratio of 46dB and a quiescent current of 8mA.
Sign in to ask questions about the Stmicroelectronics L78S15CV-DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78S15CV-DG technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 35V |
| Min Input Voltage | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Min Output Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Quiescent Current | 8mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L78S15CV-DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
