24V FIXED POSITIVE REGULATOR, BFM2, ROHS COMPLIANT, TO-3, 2 PIN
Sign in to ask questions about the Stmicroelectronics L78S24CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78S24CT technical specifications.
| Package/Case | TO-3 |
| Max Input Voltage | 40V |
| Min Input Voltage | 27V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 100 |
| Polarity | Positive |
| RoHS Compliant | Yes |
| Series | L78S24C |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78S24CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
