
Positive fixed voltage regulator, offering a nominal output of 7.5V with a maximum output current of 2A. Features a wide input voltage range from 10.5V to 35V and operates across a temperature range of 0°C to 150°C. This through-hole mounted component is housed in a TO package, measuring 10.4mm in length, 4.6mm in width, and 9.15mm in height. Boasts a Power Supply Rejection Ratio (PSRR) of 54dB and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics L78S75CV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L78S75CV technical specifications.
| Package/Case | TO |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Min Output Voltage | 7.5V |
| Mount | Through Hole |
| Nominal Output Voltage | 7.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 7.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 8mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L78S75CV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
