
The L7905CD2T is a single-output linear voltage regulator from Stmicroelectronics with a fixed output voltage of -5V and a maximum output current of 1.5A. It operates over a temperature range of 0°C to 150°C and is available in a D2PAK-3 package. The device is RoHS compliant and suitable for surface mount applications.
Stmicroelectronics L7905CD2T technical specifications.
| Package/Case | D2PAK |
| Dropout Voltage | 1.4V |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Series | L7905C |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7905CD2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
