
5V FIXED NEGATIVE REGULATOR, BFM3, LEAD FREE, TO-3, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L7905CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7905CT technical specifications.
| Package/Case | TO-3 |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Negative |
| RoHS Compliant | Yes |
| Series | L7905C |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7905CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
