
Negative fixed output voltage regulator IC, providing a stable -5V output with a maximum output current of 1.5A. Features a 1.4V dropout voltage and a wide input voltage range from -7V to -35V. Housed in a TO-220 package for through-hole mounting, this lead-free component operates from 0°C to 150°C. Offers a Power Supply Rejection Ratio (PSRR) of 60dB and a quiescent current of 3mA.
Stmicroelectronics L7905CV technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 1.4V |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | -5V |
| Mount | Through Hole |
| Nominal Output Voltage | -5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7905CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
