
The L7905CV-DG is a linear voltage regulator with a fixed output voltage of -5V and an output current of 1.5A. It is packaged in a TO-220 package and is designed for through-hole mounting. The device operates over a temperature range of 0°C to 150°C and is RoHS compliant. The L7905CV-DG has a power supply rejection ratio of 60dB and a quiescent current of 3mA.
Stmicroelectronics L7905CV-DG technical specifications.
| Package/Case | TO-220 |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | -5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7905CV-DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
