The L7906CD2T is a negative linear voltage regulator from Stmicroelectronics. It operates over a temperature range of 0°C to 150°C and is available in a D2PAK package. The device is RoHS compliant and features a fixed output voltage of -6V with an output current of 500mA. The quiescent current is 3mA, and the maximum input voltage is -35V.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics L7906CD2T technical specifications.
| Package/Case | D2PAK |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Series | L7906C |
| RoHS | Compliant |
No datasheet is available for this part.