The L7906CD2T-TR is a negative linear voltage regulator from Stmicroelectronics with a fixed output voltage of -6V and an output current of 1.5A. It operates over a temperature range of 0°C to 125°C and is available in a D2PAK package. The regulator is RoHS compliant and has a dropout voltage of 1.4V. It is suitable for surface mount applications and is available on tape and reel.
Stmicroelectronics L7906CD2T-TR technical specifications.
| Package/Case | D2PAK |
| Dropout Voltage | 1.4V |
| Lead Free | Contains Lead |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| RoHS Compliant | Yes |
| Series | L7906C |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7906CD2T-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
