
The L7906CV is a linear voltage regulator with a nominal output voltage of -6V and an output current of 1.5A. It operates over a temperature range of 0°C to 125°C and is available in a TO-220 package. The device is not RoHS compliant and contains lead, making it non-compliant with Reach SVHC regulations. It is suitable for use in applications requiring a negative voltage supply.
Stmicroelectronics L7906CV technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 1.4V |
| Lead Free | Contains Lead |
| Max Input Voltage | -35V |
| Min Input Voltage | -35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Output Voltage | -6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | L7906C |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L7906CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
