
The L7908ACD2T is a linear voltage regulator from Stmicroelectronics with an output voltage of -8V and a maximum output current of 1.5A. It operates over a temperature range of 0°C to 125°C and is packaged in a D2PAK-3 surface mount package. The device is RoHS compliant and has a quiescent current of 3mA. It is suitable for use in applications requiring a stable negative voltage supply.
Sign in to ask questions about the Stmicroelectronics L7908ACD2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7908ACD2T technical specifications.
| Accuracy | 2% |
| Package/Case | D2PAK |
| Max Input Voltage | -14V |
| Min Input Voltage | -14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Series | L7908AC |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7908ACD2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.