The L7908ACD2T-TR is a negative linear voltage regulator from Stmicroelectronics with a fixed output voltage of -8V and maximum output current of 1.5A. It operates over a temperature range of 0°C to 125°C and is available in a D2PAK package. The device is lead-free and RoHS compliant, suitable for surface mount applications.
Sign in to ask questions about the Stmicroelectronics L7908ACD2T-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7908ACD2T-TR technical specifications.
| Package/Case | D2PAK |
| Lead Free | Lead Free |
| Max Input Voltage | -35V |
| Min Input Voltage | -14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7908ACD2T-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
