8V FIXED NEGATIVE REGULATOR, SFM3, LEAD FREE, TO-220, 3 PIN
Sign in to ask questions about the Stmicroelectronics L7908ACV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7908ACV technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.1V |
| Max Input Voltage | -14V |
| Min Input Voltage | -14V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -8V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| RoHS Compliant | No |
| Series | L7908AC |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L7908ACV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
