
Negative fixed voltage regulator, outputting -8V with a 1.5A maximum output current. Features a 1.1V dropout voltage and a 60dB power supply rejection ratio. Operates within a -10.5V to -35V input voltage range and a 0°C to 150°C temperature range. Packaged in a TO-220 through-hole mount. RoHS compliant.
Sign in to ask questions about the Stmicroelectronics L7908CV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7908CV technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 1.1V |
| Height | 9.15mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -10.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | -8V |
| Mount | Through Hole |
| Nominal Output Voltage | -8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Fixed, Adjustable |
| Output Voltage | -8V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7908CV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
