
Negative fixed output linear voltage regulator, providing -8V at up to 1.5A. Features include short circuit and thermal protection, with a typical dropout voltage of 1.1V at 1A. Housed in a 3-pin TO-220AB through-hole package with a tab, this component offers ±4% accuracy, 160mV line and load regulation, and a maximum quiescent current of 3mA. Operating temperature range is 0°C to 150°C.
Sign in to ask questions about the Stmicroelectronics L7908CV-DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7908CV-DG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.4(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 9.15(Max) |
| Seated Plane Height (mm) | 19.68(Max) |
| Pin Pitch (mm) | 2.7(Max) |
| Package Weight (g) | 1.9 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | -8V |
| Polarity | Negative |
| Maximum Output Current | 1.5A |
| Maximum Input Voltage | -35V |
| Typical Dropout Voltage @ Current | 1.1@1AV |
| Accuracy | ±4% |
| Line Regulation | 160mV |
| Load Regulation | 160mV |
| Maximum Quiescent Current | 3mA |
| Junction to Ambient | 50°C/W |
| Junction to Case | 5°C/W |
| Special Features | Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 150°C |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics L7908CV-DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.