
Negative fixed output voltage regulator, providing a stable -12V output. Features a 1.5A maximum output current with a 1.1V dropout voltage. Operates within a -14.5V to -35V input voltage range and boasts a 60dB power supply rejection ratio. Housed in a TO-220-3 through-hole package, this lead-free component is RoHS compliant and suitable for operation between 0°C and 150°C.
Stmicroelectronics L7912CP technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.1V |
| Height | 9.3mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -14.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | -12V |
| Mount | Through Hole |
| Nominal Output Voltage | -12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.090478oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7912CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
