
Negative voltage regulator IC, featuring a fixed -12V output voltage and a maximum output current of 1.5A. This linear voltage regulator offers a dropout voltage of 1.1V and a maximum input voltage of -35V, with a minimum input voltage of -14.5V. Packaged in a TO-220-3 through-hole mount, it operates from 0°C to 150°C and boasts a Power Supply Rejection Ratio (PSRR) of 60dB. The component is lead-free, RoHS compliant, and designed for efficient power management.
Sign in to ask questions about the Stmicroelectronics L7912CV-DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7912CV-DG technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.1V |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -14.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | -12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Weight | 0.211644oz |
| Width | 14.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7912CV-DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
