
The L7915CD2T-TR is a linear voltage regulator with a fixed output voltage of -15V and a maximum output current of 1.5A. It operates over a temperature range of 0°C to 150°C and is packaged in a D2PAK package. The regulator is RoHS compliant and has a quiescent current of 3mA. It is suitable for surface mount applications and is available on a tape and reel.
Stmicroelectronics L7915CD2T-TR technical specifications.
| Package/Case | D2PAK |
| Dropout Voltage | 1.1V |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | -23V |
| Min Input Voltage | -23V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Series | L7915C |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7915CD2T-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
