
Negative fixed output voltage regulator, offering a stable -15V output with a maximum output current of 1.5A. This linear voltage regulator features a low dropout voltage of 1.1V and a maximum input voltage of -35V. Designed for through-hole mounting in a TO-220 package, it operates across a temperature range of 0°C to 150°C. The component is lead-free, RoHS compliant, and provides a Power Supply Rejection Ratio (PSRR) of 60dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L7915CV-DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7915CV-DG technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 1.1V |
| Height | 4.6mm |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | -35V |
| Min Input Voltage | -17.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Min Output Voltage | -15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Width | 14.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7915CV-DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
