
Stmicroelectronics L7918CV technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 1.1V |
| Max Input Voltage | -27V |
| Min Input Voltage | -27V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Nominal Output Voltage | -18V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 3mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | L7918 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L7918CV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
