The L7924ACV is a TO-220-3 packaged linear voltage regulator from Stmicroelectronics. It operates over a temperature range of 0°C to 125°C and is capable of delivering 1.5A of output current. The regulator features a fixed output voltage of -24V and a power supply rejection ratio of 60dB. It is available in a lead-free package and is suitable for use in a variety of applications.
Stmicroelectronics L7924ACV technical specifications.
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Input Voltage | -40V |
| Min Input Voltage | -33V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -24V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -24V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L7924ACV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
