
Linear Regulators - Standard 24V 1.5A Negative
Checking distributor stock and pricing after the page loads.
| Package/Case | D2PAK |
| Max Input Voltage | -33V |
| Min Input Voltage | -33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -25.2V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Negative |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L7924 |
| RoHS | Not CompliantNo |