Stmicroelectronics L7952ACV technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Max Input Voltage | -40V |
| Min Input Voltage | -40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -5.2V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Negative |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L7952 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L7952ACV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.