5.2V FIXED NEGATIVE REGULATOR, MBFM2, TO-3, 2 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L7952CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7952CT technical specifications.
| Package/Case | TO-3 |
| Max Input Voltage | -40V |
| Min Input Voltage | -40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | -5.2V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L7952 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics L7952CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.