
The L7981 is a DC/DC controller with a maximum input voltage of 28V and a minimum input voltage of 4.5V. It operates within a temperature range of -40°C to 150°C and has a maximum output current of 3A. The device is designed for surface mount applications and is available in a rail/Tube packaging with 100 units per package. The L7981 is RoHS compliant and does not have radiation hardening capabilities.
Sign in to ask questions about the Stmicroelectronics L7981 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7981 technical specifications.
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 28V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7981 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
