
2A step-down switching regulator, a positive adjustable DC/DC controller, operates with a wide input voltage range of 4.5V to 38V. It delivers up to 2A output current with an adjustable output voltage from 600mV to 38V. This surface mount component, housed in an HSOP package, features a maximum power dissipation of 2W and operates across a temperature range of -40°C to 150°C. It is lead-free and RoHS compliant.
Stmicroelectronics L7985ATR technical specifications.
| Package/Case | HSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 38V |
| Min Output Voltage | 600mV |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 600mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 600mV |
| RoHS Compliant | Yes |
| Series | L7985 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7985ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
