The L7986 is a surface mount DC/DC controller with an adjustable output voltage of 38V and a maximum output current of 3A. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device is available in a package quantity of 100, packaged in rail/Tube. It is not radiation hardened and is not a synchronous rectifier.
Sign in to ask questions about the Stmicroelectronics L7986 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L7986 technical specifications.
| Max Input Voltage | 38V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7986 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.