
3A step-down switching regulator, a positive, adjustable output DC/DC controller. Features a wide input voltage range from 4.5V to 38V, delivering up to 3A output current with an adjustable output voltage from 600mV to 38V. Operates across a broad temperature range of -40°C to 150°C. Packaged in a compact HSOP with dimensions of 5mm length, 4mm width, and 1.25mm depth, suitable for surface mount applications. RoHS compliant.
Stmicroelectronics L7986A technical specifications.
| Package/Case | HSOP |
| Depth | 1.25mm |
| Length | 5mm |
| Max Input Voltage | 38V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 38V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7986A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
