
The L7986TA is a surface mount DC/DC controller from Stmicroelectronics with a maximum input voltage of 38V and a maximum output current of 3A. It operates over a temperature range of -40°C to 150°C and is RoHS compliant. The device is packaged in a HSOP-8 package and is available in a rail or tube packaging configuration. It has a positive output configuration and is not a synchronous rectifier. The L7986TA is a member of the power management ICs category.
Stmicroelectronics L7986TA technical specifications.
| Max Input Voltage | 38V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 38V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7986TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
