
3A step-down switching regulator, a positive adjustable DC/DC controller and regulator, operates with a wide input voltage range of 4.5V to 38V. It delivers up to 3A output current with an adjustable output voltage from 600mV to 38V. This surface mount component features a maximum operating temperature of 150°C and is RoHS compliant.
Stmicroelectronics L7986TR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 38V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 38V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L7986 |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L7986TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
